Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.940 | CNY14.94 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.940 (CNY16.8822) |
| 10+ | CNY9.530 (CNY10.7689) |
| 100+ | CNY6.390 (CNY7.2207) |
| 500+ | CNY5.060 (CNY5.7178) |
| 1000+ | CNY4.120 (CNY4.6556) |
| 5000+ | CNY4.070 (CNY4.5991) |
Product Information
Product Overview
New AEC-Q101 automotive MOSFETs ffrom Vishay are manufactured on a dedicated process flow to instill ruggedness. Rated for a maximum junction temperature of 175 °C, the Vishay Siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel TrenchFET® technologies in lead (Pb)- and halogen-free SO packages. Options include the traditional D2PAK (TO-263) and DPAK (TO-252), as well as several PowerPAK® packages, which save space over the D2PAK, DPAK, and SO-8 while delivering similar on-resistance and thermal resistance. The SQ series also includes devices in ultra compact packages such as the TSOP-6, SOT-23, and SC-89.
Technical Specifications
N Channel
8A
PowerPAK 1212
10V
39W
175°C
AEC-Q101
No SVHC (04-Feb-2026)
60V
0.036ohm
Surface Mount
2V
8Pins
TrenchFET
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SQS460EN-T1_GE3
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

