Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.720 | CNY12.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.720 (CNY14.3736) |
| 10+ | CNY8.090 (CNY9.1417) |
| 100+ | CNY5.370 (CNY6.0681) |
| 500+ | CNY4.230 (CNY4.7799) |
| 1000+ | CNY3.380 (CNY3.8194) |
| 5000+ | CNY3.260 (CNY3.6838) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQS407ENW-T1_GE3Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3019161RL
Cut Tape3019161
Product RangeTrenchFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id6A
Drain Source On State Resistance0.0108ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation2.1W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrenchFET
QualificationAEC-Q101
SVHC0
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
2.1W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
0
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.0108ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SQS407ENW-T1_GE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

