Print Page
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.230 | CNY24.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.230 (CNY27.3799) |
| 10+ | CNY15.770 (CNY17.8201) |
| 100+ | CNY10.900 (CNY12.317) |
| 500+ | CNY10.060 (CNY11.3678) |
| 1000+ | CNY9.220 (CNY10.4186) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQM40022EM_GE3Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel2932979RL
Cut Tape2932979
Product RangeTrenchFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id150A
Drain Source On State Resistance1630µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation150W
No. of Pins7Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
150A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
150W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (07-Nov-2024)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1630µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
7Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SQM40022EM_GE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003

