Print Page
772 In Stock
Need more?
772 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.850 (CNY25.8205) |
| 10+ | CNY14.780 (CNY16.7014) |
| 100+ | CNY10.140 (CNY11.4582) |
| 500+ | CNY9.230 (CNY10.4299) |
| 1000+ | CNY8.310 (CNY9.3903) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.85 (CNY25.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQM40022E_GE3Copy
Manufacturer Standard Lead Time49 weeks
Order Code2932978
Product RangeTrenchFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id150A
Drain Source On State Resistance1630µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation150W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
SVHCTo Be Advised
Alternatives for SQM40022E_GE3
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
150A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
150W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
To Be Advised
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1630µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003

