Print Page
304 In Stock
Need more?
304 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.840 (CNY35.9792) |
| 10+ | CNY20.950 (CNY23.6735) |
| 100+ | CNY14.710 (CNY16.6223) |
| 500+ | CNY12.500 (CNY14.125) |
| 1000+ | CNY12.250 (CNY13.8425) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY31.84 (CNY35.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQM40010EL_GE3Copy
Manufacturer Standard Lead Time42 weeks
Order Code2663704
Product RangeTrenchFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id120A
Drain Source On State Resistance1600µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation375W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
SVHCLead (19-Jan-2021)
Alternatives for SQM40010EL_GE3
6 Products Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
120A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (19-Jan-2021)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1600µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003

