Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQJQ904E-T1_GE3Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel2663703RL
Cut Tape2663703
Your Part Number
1,182 In Stock
Need more?
1,182 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.750 | CNY32.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.750 (CNY37.0075) |
| 10+ | CNY21.560 (CNY24.3628) |
| 100+ | CNY15.170 (CNY17.1421) |
| 500+ | CNY13.720 (CNY15.5036) |
| 1000+ | CNY12.950 (CNY14.6335) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJQ904E-T1_GE3Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel2663703RL
Cut Tape2663703
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel100A
Continuous Drain Current Id P Channel100A
Drain Source On State Resistance N Channel3400µohm
Drain Source On State Resistance P Channel3400µohm
Transistor Case StylePowerPAK
No. of Pins6Pins
Power Dissipation N Channel135W
Power Dissipation P Channel135W
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
100A
Drain Source On State Resistance P Channel
3400µohm
No. of Pins
6Pins
Power Dissipation P Channel
135W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
100A
Drain Source On State Resistance N Channel
3400µohm
Transistor Case Style
PowerPAK
Power Dissipation N Channel
135W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
