Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQJQ570ER-T1_GE3Copy
Order Code4777183
Product RangeTrenchFET Gen V Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.320 (CNY39.9116) |
| 10+ | CNY24.540 (CNY27.7302) |
| 100+ | CNY18.300 (CNY20.679) |
| 500+ | CNY16.260 (CNY18.3738) |
| 1000+ | CNY15.510 (CNY17.5263) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY35.32 (CNY39.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJQ570ER-T1_GE3Copy
Order Code4777183
Product RangeTrenchFET Gen V Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id189A
Drain Source On State Resistance0.0041ohm
Transistor Case StylePowerPAK 8 x 8LR
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.6V
Power Dissipation375W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET Gen V Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
189A
Transistor Case Style
PowerPAK 8 x 8LR
Rds(on) Test Voltage
10V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.0041ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.6V
No. of Pins
8Pins
Product Range
TrenchFET Gen V Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
