Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQJB68EP-T1_GE3Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2932990RL
Cut Tape2932990
Product RangeTrenchFET Series
Your Part Number
3,170 In Stock
Need more?
3,170 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.280 | CNY12.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.280 (CNY13.8764) |
| 10+ | CNY7.780 (CNY8.7914) |
| 100+ | CNY5.170 (CNY5.8421) |
| 500+ | CNY4.060 (CNY4.5878) |
| 1000+ | CNY3.240 (CNY3.6612) |
| 5000+ | CNY3.140 (CNY3.5482) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJB68EP-T1_GE3Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2932990RL
Cut Tape2932990
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel11A
Continuous Drain Current Id P Channel11A
Drain Source On State Resistance N Channel0.0765ohm
Drain Source On State Resistance P Channel0.0765ohm
Transistor Case StylePowerPAK SO
No. of Pins8Pins
Power Dissipation N Channel27W
Power Dissipation P Channel27W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
11A
Drain Source On State Resistance P Channel
0.0765ohm
No. of Pins
8Pins
Power Dissipation P Channel
27W
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
11A
Drain Source On State Resistance N Channel
0.0765ohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
27W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
