Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQJB02ELP-T1_GE3Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel4246808RL
Cut Tape4246808
Product RangeTrenchFET Series
Your Part Number
1,780 In Stock
Need more?
1,780 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.030 | CNY14.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.030 (CNY15.8539) |
| 10+ | CNY8.960 (CNY10.1248) |
| 100+ | CNY5.940 (CNY6.7122) |
| 500+ | CNY4.690 (CNY5.2997) |
| 1000+ | CNY3.760 (CNY4.2488) |
| 5000+ | CNY3.700 (CNY4.181) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJB02ELP-T1_GE3Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel4246808RL
Cut Tape4246808
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel30A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel6000µohm
Transistor Case StylePowerPAK SO-8L
No. of Pins8Pins
Power Dissipation N Channel27W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Transistor Case Style
PowerPAK SO-8L
Power Dissipation N Channel
27W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
30A
Drain Source On State Resistance N Channel
6000µohm
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
TrenchFET Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
