Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.300 | CNY16.30 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.300 (CNY18.419) |
| 10+ | CNY10.450 (CNY11.8085) |
| 100+ | CNY7.060 (CNY7.9778) |
| 500+ | CNY5.600 (CNY6.328) |
| 1000+ | CNY4.710 (CNY5.3223) |
Product Information
Product Overview
New AEC-Q101 automotive MOSFETs ffrom Vishay are manufactured on a dedicated process flow to instill ruggedness. Rated for a maximum junction temperature of 175 °C, the Vishay Siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel TrenchFET® technologies in lead (Pb)- and halogen-free SO packages. Options include the traditional D2PAK (TO-263) and DPAK (TO-252), as well as several PowerPAK® packages, which save space over the D2PAK, DPAK, and SO-8 while delivering similar on-resistance and thermal resistance. The SQ series also includes devices in ultra compact packages such as the TSOP-6, SOT-23, and SC-89.
Technical Specifications
N Channel
75A
PowerPAK SO
10V
68W
175°C
AEC-Q101
No SVHC (04-Feb-2026)
40V
2400µohm
Surface Mount
3V
8Pins
TrenchFET
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SQJA76EP-T1_GE3
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

