Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQJ963EP-T1_GE3Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3772872RL
Cut Tape3772872
Product RangeTrenchFET Series
Your Part Number
2,865 In Stock
Need more?
2,865 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.950 | CNY20.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.950 (CNY23.6735) |
| 10+ | CNY13.570 (CNY15.3341) |
| 100+ | CNY9.300 (CNY10.509) |
| 500+ | CNY6.340 (CNY7.1642) |
| 1000+ | CNY5.710 (CNY6.4523) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ963EP-T1_GE3Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3772872RL
Cut Tape3772872
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel8A
Continuous Drain Current Id P Channel8A
Drain Source On State Resistance N Channel0.067ohm
Drain Source On State Resistance P Channel0.067ohm
Transistor Case StylePowerPAK SO
No. of Pins4Pins
Power Dissipation N Channel27W
Power Dissipation P Channel27W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
8A
Drain Source On State Resistance P Channel
0.067ohm
No. of Pins
4Pins
Power Dissipation P Channel
27W
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
8A
Drain Source On State Resistance N Channel
0.067ohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
27W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
