Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.480 (CNY12.9724) |
| 10+ | CNY7.610 (CNY8.5993) |
| 100+ | CNY5.260 (CNY5.9438) |
| 500+ | CNY4.250 (CNY4.8025) |
| 1000+ | CNY3.760 (CNY4.2488) |
| 5000+ | CNY3.680 (CNY4.1584) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.48 (CNY12.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ746EP-T2_GE3Copy
Order Code4777201
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel85A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.0112ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerPAK SO
No. of Pins4Pins
Power Dissipation N Channel80W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
4Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
85A
Drain Source On State Resistance N Channel
0.0112ohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
80W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
