Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.230 (CNY16.0799) |
| 10+ | CNY9.430 (CNY10.6559) |
| 100+ | CNY6.520 (CNY7.3676) |
| 500+ | CNY5.270 (CNY5.9551) |
| 1000+ | CNY4.650 (CNY5.2545) |
| 5000+ | CNY4.570 (CNY5.1641) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.23 (CNY16.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ742EP-T1_GE3Copy
Order Code4777208
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel99A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.009ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerPAK SO
No. of Pins4Pins
Power Dissipation N Channel88W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
4Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
99A
Drain Source On State Resistance N Channel
0.009ohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
88W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
