Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.240 (CNY12.7012) |
| 10+ | CNY7.620 (CNY8.6106) |
| 100+ | CNY5.360 (CNY6.0568) |
| 500+ | CNY4.370 (CNY4.9381) |
| 1000+ | CNY4.020 (CNY4.5426) |
| 5000+ | CNY3.950 (CNY4.4635) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.24 (CNY12.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ742ELP-T1_GE3Copy
Order Code4777180
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel104A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.0082ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerPAK SO
No. of Pins4Pins
Power Dissipation N Channel88W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
4Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
104A
Drain Source On State Resistance N Channel
0.0082ohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
88W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
