Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQJ590EP-T1_GE3Copy
Manufacturer Standard Lead Time25 weeks
Order Code4777206
Product RangeTrenchFET Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.640 (CNY21.0632) |
| 10+ | CNY12.010 (CNY13.5713) |
| 100+ | CNY8.210 (CNY9.2773) |
| 500+ | CNY6.600 (CNY7.458) |
| 1000+ | CNY6.100 (CNY6.893) |
| 5000+ | CNY5.980 (CNY6.7574) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.64 (CNY21.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ590EP-T1_GE3Copy
Manufacturer Standard Lead Time25 weeks
Order Code4777206
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id98A
Drain Source On State Resistance0.0098ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation245W
No. of Pins4Pins
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
98A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
245W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.0098ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
4Pins
Product Range
TrenchFET Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
