Print Page
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.910 | CNY18.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.910 (CNY21.3683) |
| 10+ | CNY12.180 (CNY13.7634) |
| 100+ | CNY8.310 (CNY9.3903) |
| 500+ | CNY6.630 (CNY7.4919) |
| 1000+ | CNY6.080 (CNY6.8704) |
| 5000+ | CNY5.740 (CNY6.4862) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ431AEP-T1_GE3Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2932970RL
Cut Tape2932970
Product RangeTrenchFET
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id9.4A
Drain Source On State Resistance0.305ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation68W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
9.4A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
68W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.305ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236

