Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQJ204EP-T1_GE3Copy
Order Code
Re-Reel3019152RL
Cut Tape3019152
Product RangeTrenchFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.530 | CNY16.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.530 (CNY18.6789) |
| 10+ | CNY10.590 (CNY11.9667) |
| 100+ | CNY7.150 (CNY8.0795) |
| 500+ | CNY5.680 (CNY6.4184) |
| 1000+ | CNY4.740 (CNY5.3562) |
| 5000+ | CNY4.650 (CNY5.2545) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ204EP-T1_GE3Copy
Order Code
Re-Reel3019152RL
Cut Tape3019152
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel60A
Continuous Drain Current Id P Channel60A
Drain Source On State Resistance N Channel2460µohm
Drain Source On State Resistance P Channel2460µohm
Transistor Case StylePowerPAK SO
No. of Pins8Pins
Power Dissipation N Channel48W
Power Dissipation P Channel48W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHC0
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
60A
Drain Source On State Resistance P Channel
2460µohm
No. of Pins
8Pins
Power Dissipation P Channel
48W
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
12V
Continuous Drain Current Id N Channel
60A
Drain Source On State Resistance N Channel
2460µohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
48W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
