Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQJ154EP-T1_GE3Copy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel4014731RL
Cut Tape4014731
Product RangeTrenchFET Gen IV Series
Your Part Number
8,948 In Stock
Need more?
8,948 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.730 | CNY15.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.730 (CNY17.7749) |
| 10+ | CNY10.030 (CNY11.3339) |
| 100+ | CNY6.710 (CNY7.5823) |
| 500+ | CNY5.290 (CNY5.9777) |
| 1000+ | CNY4.500 (CNY5.085) |
| 5000+ | CNY4.180 (CNY4.7234) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ154EP-T1_GE3Copy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel4014731RL
Cut Tape4014731
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id243A
Drain Source On State Resistance2500µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation214W
No. of Pins4Pins
Operating Temperature Max175°C
Product RangeTrenchFET Gen IV Series
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
243A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
214W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
2500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
4Pins
Product Range
TrenchFET Gen IV Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
