Print Page
970 In Stock
Need more?
120 Next business day delivery available(Shanghai stock)
850 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.630 | CNY15.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.630 (CNY17.6619) |
| 10+ | CNY9.990 (CNY11.2887) |
| 100+ | CNY6.700 (CNY7.571) |
| 500+ | CNY6.280 (CNY7.0964) |
| 1000+ | CNY5.860 (CNY6.6218) |
| 5000+ | CNY5.430 (CNY6.1359) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQD40081EL_GE3Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2932968RL
Cut Tape2932968
Product RangeTrenchFET
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id50A
Drain Source On State Resistance8500µohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation71W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
50A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
71W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (04-Feb-2026)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
8500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SQD40081EL_GE3
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544

