Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQD30N05-20L_GE3Copy
Manufacturer Standard Lead Time14 weeks
Order Code1869909
Your Part Number
7,491 In Stock
Need more?
7,491 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.050 (CNY18.1365) |
| 10+ | CNY10.290 (CNY11.6277) |
| 100+ | CNY7.010 (CNY7.9213) |
| 500+ | CNY5.580 (CNY6.3054) |
| 1000+ | CNY4.740 (CNY5.3562) |
| 5000+ | CNY4.650 (CNY5.2545) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.05 (CNY18.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQD30N05-20L_GE3Copy
Manufacturer Standard Lead Time14 weeks
Order Code1869909
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id30A
Drain Source On State Resistance0.02ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation-
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
30A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
-
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (04-Feb-2026)
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.02ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SQD30N05-20L_GE3
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
