Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQD07N25-350H_GE3Copy
Manufacturer Standard Lead Time35 weeks
Order Code4853699
Product RangeTrenchFET Series
Your Part Number
1,999 In Stock
Need more?
1,999 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.390 (CNY12.8707) |
| 10+ | CNY9.700 (CNY10.961) |
| 100+ | CNY9.180 (CNY10.3734) |
| 500+ | CNY8.660 (CNY9.7858) |
| 1000+ | CNY7.250 (CNY8.1925) |
| 5000+ | CNY6.610 (CNY7.4693) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.39 (CNY12.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQD07N25-350H_GE3Copy
Manufacturer Standard Lead Time35 weeks
Order Code4853699
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id7A
Drain Source On State Resistance0.35ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation71W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchFET Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
7A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
71W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
250V
Drain Source On State Resistance
0.35ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
TrenchFET Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
