Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.630 | CNY7.63 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.630 (CNY8.6219) |
| 10+ | CNY4.760 (CNY5.3788) |
| 100+ | CNY3.100 (CNY3.503) |
| 500+ | CNY2.390 (CNY2.7007) |
| 1000+ | CNY1.870 (CNY2.1131) |
| 5000+ | CNY1.700 (CNY1.921) |
Product Information
Product Overview
New AEC-Q101 automotive MOSFETs ffrom Vishay are manufactured on a dedicated process flow to instill ruggedness. Rated for a maximum junction temperature of 175 °C, the Vishay Siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel TrenchFET® technologies in lead (Pb)- and halogen-free SO packages. Options include the traditional D2PAK (TO-263) and DPAK (TO-252), as well as several PowerPAK® packages, which save space over the D2PAK, DPAK, and SO-8 while delivering similar on-resistance and thermal resistance. The SQ series also includes devices in ultra compact packages such as the TSOP-6, SOT-23, and SC-89.
Technical Specifications
N Channel
9A
PowerPAK SC-70
10V
13.6W
175°C
AEC-Q101
No SVHC (04-Feb-2026)
60V
0.032ohm
Surface Mount
2V
6Pins
TrenchFET
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SQA442EJ-T1_GE3
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

