Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQA410EJ-T1_GE3Copy
Manufacturer Standard Lead Time18 weeks
Order Code4853698
Product RangeTrenchFET Series
Your Part Number
1,703 In Stock
Need more?
1,703 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.450 (CNY8.4185) |
| 10+ | CNY4.670 (CNY5.2771) |
| 100+ | CNY3.060 (CNY3.4578) |
| 500+ | CNY2.360 (CNY2.6668) |
| 1000+ | CNY1.850 (CNY2.0905) |
| 5000+ | CNY1.670 (CNY1.8871) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.45 (CNY8.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQA410EJ-T1_GE3Copy
Manufacturer Standard Lead Time18 weeks
Order Code4853698
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id7.8A
Drain Source On State Resistance0.028ohm
Transistor Case StylePowerPAK SC-70
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.1V
Power Dissipation13.6W
No. of Pins6Pins
Operating Temperature Max175°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
7.8A
Transistor Case Style
PowerPAK SC-70
Rds(on) Test Voltage
4.5V
Power Dissipation
13.6W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.028ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.1V
No. of Pins
6Pins
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
