Print Page
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.710 | CNY23.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.710 (CNY5.3223) |
| 50+ | CNY3.890 (CNY4.3957) |
| 100+ | CNY3.070 (CNY3.4691) |
| 500+ | CNY2.130 (CNY2.4069) |
| 1500+ | CNY2.090 (CNY2.3617) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.690 (CNY1.9097) |
| 9000+ | CNY1.680 (CNY1.8984) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQA405EJ-T1_GE3Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel4320269
Re-Reel2932965RL
Cut Tape2932965
Product RangeTrenchFET
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id10A
Drain Source On State Resistance0.027ohm
Transistor Case StylePowerPAK SC-70
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation13.6W
No. of Pins6Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
SVHC0
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
10A
Transistor Case Style
PowerPAK SC-70
Rds(on) Test Voltage
10V
Power Dissipation
13.6W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
0
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.027ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
6Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003

