Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.480 | CNY8.48 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.480 (CNY9.5824) |
| 10+ | CNY5.300 (CNY5.989) |
| 100+ | CNY3.450 (CNY3.8985) |
| 500+ | CNY2.660 (CNY3.0058) |
| 1000+ | CNY2.070 (CNY2.3391) |
| 5000+ | CNY1.810 (CNY2.0453) |
Product Information
Product Overview
New AEC-Q101 automotive MOSFETs ffrom Vishay are manufactured on a dedicated process flow to instill ruggedness. Rated for a maximum junction temperature of 175 °C, the Vishay Siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel TrenchFET® technologies in lead (Pb)- and halogen-free SO packages. Options include the traditional D2PAK (TO-263) and DPAK (TO-252), as well as several PowerPAK® packages, which save space over the D2PAK, DPAK, and SO-8 while delivering similar on-resistance and thermal resistance. The SQ series also includes devices in ultra compact packages such as the TSOP-6, SOT-23, and SC-89.
Technical Specifications
P Channel
2.68A
PowerPAK SC-70
4.5V
13.6W
175°C
AEC-Q101
No SVHC (04-Feb-2026)
20V
0.113ohm
Surface Mount
1V
6Pins
TrenchFET
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

