Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQ4946CEY-T1_BE3Copy
Order Code4825529
Product RangeTrenchFET Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.020 (CNY12.4526) |
| 10+ | CNY6.800 (CNY7.684) |
| 100+ | CNY4.620 (CNY5.2206) |
| 500+ | CNY3.940 (CNY4.4522) |
| 1000+ | CNY3.370 (CNY3.8081) |
| 5000+ | CNY2.840 (CNY3.2092) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY55.10 (CNY62.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ4946CEY-T1_BE3Copy
Order Code4825529
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel7A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.04ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel4W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
TrenchFET Series
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
7A
Drain Source On State Resistance N Channel
0.04ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
4W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
