Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQ4917CEY-T1_BE3Copy
Order Code4825528
Product RangeTrenchFET Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.530 (CNY14.1589) |
| 10+ | CNY9.000 (CNY10.170) |
| 100+ | CNY6.970 (CNY7.8761) |
| 500+ | CNY5.460 (CNY6.1698) |
| 1000+ | CNY4.750 (CNY5.3675) |
| 5000+ | CNY4.490 (CNY5.0737) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.53 (CNY14.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ4917CEY-T1_BE3Copy
Order Code4825528
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeDual P Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel8A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.048ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel-
Power Dissipation P Channel5W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual P Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
8A
Drain Source On State Resistance P Channel
0.048ohm
No. of Pins
8Pins
Power Dissipation P Channel
5W
Product Range
TrenchFET Series
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
SOIC
Power Dissipation N Channel
-
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
