Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQ4532CEY-T1_GE3Copy
Order Code4844769
Product RangeTrenchFET Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.610 (CNY1.8193) |
| 10+ | CNY0.991 (CNY1.1198) |
| 100+ | CNY0.640 (CNY0.7232) |
| 500+ | CNY0.489 (CNY0.5526) |
| 1000+ | CNY0.371 (CNY0.4192) |
| 5000+ | CNY0.301 (CNY0.3401) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.05 (CNY9.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ4532CEY-T1_GE3Copy
Order Code4844769
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel7.3A
Continuous Drain Current Id P Channel5.3A
Drain Source On State Resistance N Channel0.031ohm
Drain Source On State Resistance P Channel0.07ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel3.3W
Power Dissipation P Channel3.3W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
5.3A
Drain Source On State Resistance P Channel
0.07ohm
No. of Pins
8Pins
Power Dissipation P Channel
3.3W
Product Range
TrenchFET Series
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
7.3A
Drain Source On State Resistance N Channel
0.031ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
3.3W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
