Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQ4425EY-T1_GE3Copy
Manufacturer Standard Lead Time42 weeks
Order Code4853692
Product RangeTrenchFET Series
Your Part Number
2,463 In Stock
Need more?
2,463 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.710 (CNY24.5323) |
| 10+ | CNY14.100 (CNY15.933) |
| 100+ | CNY9.690 (CNY10.9497) |
| 500+ | CNY7.780 (CNY8.7914) |
| 1000+ | CNY7.300 (CNY8.249) |
| 5000+ | CNY6.820 (CNY7.7066) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.71 (CNY24.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ4425EY-T1_GE3Copy
Manufacturer Standard Lead Time42 weeks
Order Code4853692
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id18A
Drain Source On State Resistance0.012ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation6.8W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
18A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
6.8W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.012ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
