Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQ3585EV-T1_GE3Copy
Manufacturer Standard Lead Time39 weeks
Order Code4853745
Product RangeTrenchFET Series
Your Part Number
1,777 In Stock
Need more?
1,777 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.150 (CNY4.6895) |
| 10+ | CNY3.100 (CNY3.503) |
| 100+ | CNY2.560 (CNY2.8928) |
| 500+ | CNY2.140 (CNY2.4182) |
| 1000+ | CNY1.980 (CNY2.2374) |
| 5000+ | CNY1.900 (CNY2.147) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.15 (CNY4.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ3585EV-T1_GE3Copy
Manufacturer Standard Lead Time39 weeks
Order Code4853745
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel3.57A
Continuous Drain Current Id P Channel2.5A
Drain Source On State Resistance N Channel0.049ohm
Drain Source On State Resistance P Channel0.265ohm
Transistor Case StyleTSOP
No. of Pins6Pins
Power Dissipation N Channel1.67W
Power Dissipation P Channel1.67W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
2.5A
Drain Source On State Resistance P Channel
0.265ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.67W
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
3.57A
Drain Source On State Resistance N Channel
0.049ohm
Transistor Case Style
TSOP
Power Dissipation N Channel
1.67W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
