Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.720 | CNY28.60 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.720 (CNY6.4636) |
| 50+ | CNY4.750 (CNY5.3675) |
| 100+ | CNY3.770 (CNY4.2601) |
| 500+ | CNY2.700 (CNY3.051) |
| 1500+ | CNY2.650 (CNY2.9945) |
Product Information
Product Overview
New AEC-Q101 automotive MOSFETs ffrom Vishay are manufactured on a dedicated process flow to instill ruggedness. Rated for a maximum junction temperature of 175 °C, the Vishay Siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel TrenchFET® technologies in lead (Pb)- and halogen-free SO packages. Options include the traditional D2PAK (TO-263) and DPAK (TO-252), as well as several PowerPAK® packages, which save space over the D2PAK, DPAK, and SO-8 while delivering similar on-resistance and thermal resistance. The SQ series also includes devices in ultra compact packages such as the TSOP-6, SOT-23, and SC-89.
Technical Specifications
P Channel
6.9A
TSOP
10V
5W
175°C
AEC-Q101
No SVHC (04-Feb-2026)
40V
0.058ohm
Surface Mount
2V
6Pins
TrenchFET
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for SQ3419EV-T1_GE3
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

