Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.370 (CNY4.9381) |
| 50+ | CNY3.790 (CNY4.2827) |
| 100+ | CNY3.210 (CNY3.6273) |
| 500+ | CNY2.600 (CNY2.938) |
| 1500+ | CNY2.550 (CNY2.8815) |
Product Information
Alternatives for SQ2361ES-T1_GE3
2 Products Found
Product Overview
New AEC-Q101 automotive MOSFETs ffrom Vishay are manufactured on a dedicated process flow to instill ruggedness. Rated for a maximum junction temperature of 175 °C, the Vishay Siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel TrenchFET® technologies in lead (Pb)- and halogen-free SO packages. Options include the traditional D2PAK (TO-263) and DPAK (TO-252), as well as several PowerPAK® packages, which save space over the D2PAK, DPAK, and SO-8 while delivering similar on-resistance and thermal resistance. The SQ series also includes devices in ultra compact packages such as the TSOP-6, SOT-23, and SC-89.
Technical Specifications
P Channel
2.8A
SOT-23
10V
2W
175°C
AEC-Q101
No SVHC (04-Feb-2026)
60V
0.177ohm
Surface Mount
2.5V
3Pins
TrenchFET
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

