Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.840 | CNY34.20 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.840 (CNY7.7292) |
| 50+ | CNY5.550 (CNY6.2715) |
| 100+ | CNY4.260 (CNY4.8138) |
| 500+ | CNY2.830 (CNY3.1979) |
| 1500+ | CNY2.780 (CNY3.1414) |
Product Information
Alternatives for SQ2348ES-T1_GE3
1 Product Found
Product Overview
New AEC-Q101 automotive MOSFETs ffrom Vishay are manufactured on a dedicated process flow to instill ruggedness. Rated for a maximum junction temperature of 175 °C, the Vishay Siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel TrenchFET® technologies in lead (Pb)- and halogen-free SO packages. Options include the traditional D2PAK (TO-263) and DPAK (TO-252), as well as several PowerPAK® packages, which save space over the D2PAK, DPAK, and SO-8 while delivering similar on-resistance and thermal resistance. The SQ series also includes devices in ultra compact packages such as the TSOP-6, SOT-23, and SC-89.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
8A
SOT-23
10V
3W
175°C
AEC-Q101
To Be Advised
30V
0.024ohm
Surface Mount
2V
3Pins
TrenchFET
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

