Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQ2337CES-T1_GE3Copy
Manufacturer Standard Lead Time42 weeks
Order Code4853682
Product RangeTrenchFET Series
Your Part Number
546 In Stock
3,000 more incoming. You can reserve stock now
546 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.610 (CNY10.8593) |
| 10+ | CNY6.620 (CNY7.4806) |
| 100+ | CNY4.190 (CNY4.7347) |
| 500+ | CNY2.610 (CNY2.9493) |
| 1000+ | CNY1.350 (CNY1.5255) |
| 5000+ | CNY1.050 (CNY1.1865) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY48.05 (CNY54.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ2337CES-T1_GE3Copy
Manufacturer Standard Lead Time42 weeks
Order Code4853682
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id2.2A
Drain Source On State Resistance0.29ohm
Transistor Case StyleTO-236
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation3W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2.2A
Transistor Case Style
TO-236
Rds(on) Test Voltage
10V
Power Dissipation
3W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.29ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
TrenchFET Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
