Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.900 | CNY3.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.900 (CNY4.407) |
| 50+ | CNY2.790 (CNY3.1527) |
| 100+ | CNY2.220 (CNY2.5086) |
| 500+ | CNY1.800 (CNY2.034) |
| 1500+ | CNY1.570 (CNY1.7741) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ2318AES-T1_GE3Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2617105RL
Cut Tape2617105
Product RangeTrenchFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id8A
Drain Source On State Resistance0.031ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation3.3W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
MSL-
SVHCNo SVHC (04-Feb-2026)
Alternatives for SQ2318AES-T1_GE3
2 Products Found
Product Overview
- TrenchFET® Power MOSFET
- AEC-Q101 Qualified
- 100% Rg and UIS Tested
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
8A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
3.3W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.031ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
TrenchFET
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000156

