Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.290 | CNY11.45 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.290 (CNY2.5877) |
| 50+ | CNY1.900 (CNY2.147) |
| 100+ | CNY1.640 (CNY1.8532) |
Product Information
Product Overview
New AEC-Q101 automotive MOSFETs ffrom Vishay are manufactured on a dedicated process flow to instill ruggedness. Rated for a maximum junction temperature of 175 °C, the Vishay Siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel TrenchFET® technologies in lead (Pb)- and halogen-free SO packages. Options include the traditional D2PAK (TO-263) and DPAK (TO-252), as well as several PowerPAK® packages, which save space over the D2PAK, DPAK, and SO-8 while delivering similar on-resistance and thermal resistance. The SQ series also includes devices in ultra compact packages such as the TSOP-6, SOT-23, and SC-89.
Technical Specifications
N Channel
440mA
SOT-363
1.5V
430mW
175°C
AEC-Q101
No SVHC (04-Feb-2026)
60V
1.41ohm
Surface Mount
600mV
6Pins
TrenchFET
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

