Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMPC40ANHM3/HCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3514210RL
Cut Tape3514210
Product RangeTRANSZORB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.200 | CNY5.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.200 (CNY5.876) |
| 10+ | CNY4.050 (CNY4.5765) |
| 100+ | CNY2.900 (CNY3.277) |
| 500+ | CNY2.380 (CNY2.6894) |
| 1000+ | CNY2.100 (CNY2.373) |
| 5000+ | CNY1.880 (CNY2.1244) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMPC40ANHM3/HCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3514210RL
Cut Tape3514210
Product RangeTRANSZORB Series
Technical Datasheet
Product RangeTRANSZORB Series
TVS PolarityUnidirectional
Reverse Standoff Voltage40V
Clamping Voltage Max64.5V
Diode Case StyleTO-277A
No. of Pins3Pins
Minimum Breakdown Voltage44.4V
Maximum Breakdown Voltage49.1V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Product Overview
- Surface mount TRANSZORB® transient voltage suppressor in 3 pin SMPC (TO-277A) package
- Very low profile, typical height of 1.1mm
- Ideal for automated placement
- Unidirectional device with 40V stand-off voltage and 64.5V maximum clamping voltage
- Excellent clamping capability
- Low incremental surge resistance
- Very fast response time
- AEC-Q101 qualified
- Use in sensitive electronics protection against voltage transients
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
TRANSZORB Series
Reverse Standoff Voltage
40V
Diode Case Style
TO-277A
Minimum Breakdown Voltage
44.4V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
64.5V
No. of Pins
3Pins
Maximum Breakdown Voltage
49.1V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
