Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSML4746-E3/61Copy
Order Code
Re-Reel2889235RL
Cut Tape2889235
Your Part Number
1,709 In Stock
Need more?
1,709 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.260 | CNY31.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.260 (CNY7.0738) |
| 10+ | CNY3.890 (CNY4.3957) |
| 100+ | CNY2.520 (CNY2.8476) |
| 500+ | CNY1.930 (CNY2.1809) |
| 1000+ | CNY1.220 (CNY1.3786) |
| 5000+ | CNY1.200 (CNY1.356) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSML4746-E3/61Copy
Order Code
Re-Reel2889235RL
Cut Tape2889235
Technical Datasheet
Zener Voltage Nom18V
Power Dissipation1W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
18V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Alternatives for SML4746-E3/61
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104
