Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSML4744-E3/61Copy
Order Code
Re-Reel2889234RL
Cut Tape2889234
Your Part Number
975 In Stock
3,600 more incoming. You can reserve stock now
975 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.330 | CNY36.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.330 (CNY8.2829) |
| 10+ | CNY4.580 (CNY5.1754) |
| 100+ | CNY2.980 (CNY3.3674) |
| 500+ | CNY2.290 (CNY2.5877) |
| 1000+ | CNY1.560 (CNY1.7628) |
| 5000+ | CNY1.520 (CNY1.7176) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSML4744-E3/61Copy
Order Code
Re-Reel2889234RL
Cut Tape2889234
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation1W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Alternatives for SML4744-E3/61
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
