
3,400 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.330 | CNY7.33 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.330 (CNY8.2829) |
| 10+ | CNY4.830 (CNY5.4579) |
| 100+ | CNY3.160 (CNY3.5708) |
| 500+ | CNY2.760 (CNY3.1188) |
| 1000+ | CNY2.350 (CNY2.6555) |
| 5000+ | CNY1.940 (CNY2.1922) |
Product Information
Product Overview
The TRANSZORB SMCJ series surface-mount Transient Voltage Suppressor Diode offers excellent clamping capability. It is available in unidirectional and bidirectional and ideal for automated placement. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
- Glass passivated chip junction
- Very fast response time
- Low incremental surge resistance
- -55 to 150°C Operating junction temperature range
Applications
Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
TRANSZORB SMCJ
48V
DO-214AB (SMC)
53.3V
1.5kW
Surface Mount
Lead (04-Feb-2026)
Bidirectional
77.4V
2Pins
58.9V
150°C
-
Technical Docs (2)
Alternatives for SMCJ48CA-E3/57T
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
