Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMC3K110CAHM3_A/ICopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4066921RL
Cut Tape4066921
Product RangeTRANSZORB SMC3K Series
Your Part Number
3,496 In Stock
Need more?
3,496 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.060 | CNY6.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.060 (CNY6.8478) |
| 10+ | CNY5.540 (CNY6.2602) |
| 50+ | CNY5.880 (CNY6.6444) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMC3K110CAHM3_A/ICopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4066921RL
Cut Tape4066921
Product RangeTRANSZORB SMC3K Series
Technical Datasheet
Product RangeTRANSZORB SMC3K Series
TVS PolarityBidirectional
Reverse Standoff Voltage110V
Clamping Voltage Max230V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage122V
Maximum Breakdown Voltage135V
Peak Pulse Power Dissipation3kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Product Overview
SMC3K110CAHM3_A/I is a surface mount TRANSZORB® transient voltage suppressor. Typical application includes use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive and telecommunication. Meets to specification of ISO 7637-2:2011 Pulse 1, Pulse 2a, Pulse 3a, Pulse 3b ISO 16750-2 Pulse b. UL recognition for safety 497B with file number E136766.
- Bidirectional polarity, peak pulse power is 30kW (8/20 μs)
- Excellent clamping capability, very fast response time
- Low incremental surge resistance
- Breakdown voltage range from 122V to 135V, stand-off voltage is 110V
- Test current is 1mA, peak pulse power dissipation with a 10/1000 μs waveform is 3000W
- Bidirectional polarity, SMC (DO-214AB) package
- Operating junction temperature range from -55 to +175°C
Technical Specifications
Product Range
TRANSZORB SMC3K Series
Reverse Standoff Voltage
110V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
122V
Peak Pulse Power Dissipation
3kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
230V
No. of Pins
2Pins
Maximum Breakdown Voltage
135V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
