Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMBJ15CA-E3/52Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel1698867RL
Cut Tape1698867
Product RangeTransil SMBJ
Your Part Number
4,133 In Stock
6,000 more incoming. You can reserve stock now
4,133 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.970 | CNY19.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.970 (CNY4.4861) |
| 10+ | CNY2.470 (CNY2.7911) |
| 100+ | CNY1.610 (CNY1.8193) |
| 500+ | CNY1.440 (CNY1.6272) |
| 1000+ | CNY1.270 (CNY1.4351) |
| 5000+ | CNY1.090 (CNY1.2317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMBJ15CA-E3/52Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel1698867RL
Cut Tape1698867
Product RangeTransil SMBJ
Technical Datasheet
Product RangeTransil SMBJ
TVS PolarityBidirectional
Reverse Standoff Voltage15V
Clamping Voltage Max24.4V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage16.7V
Maximum Breakdown Voltage18.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
SMBJ15CA-E3/52 is a surface-mount TRANSZORB® transient voltage suppressor. Typical applications include use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, and signal lines of sensor units for consumer, computer, industrial, and telecommunication.
- Low profile package, ideal for automated placement
- Glass passivated chip junction
- 600W peak pulse power capability with a 10/1000μs waveform, repetitive rate (duty cycle): 0.01%
- Excellent clamping capability, very fast response time
- Low incremental surge resistance
- SMB (DO-214AA) package
- Operating junction temperature range- from -55 to +150°C
Technical Specifications
Product Range
Transil SMBJ
Reverse Standoff Voltage
15V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
16.7V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
24.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
18.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMBJ15CA-E3/52
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01261
