Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMBJ150A-E3/52Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3373191RL
Cut Tape3373191
Product RangeTRANSZORB SMBJ Series
Your Part Number
1,010 In Stock
Need more?
1,010 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.520 | CNY17.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.520 (CNY3.9776) |
| 10+ | CNY2.330 (CNY2.6329) |
| 100+ | CNY1.410 (CNY1.5933) |
| 500+ | CNY1.270 (CNY1.4351) |
| 1000+ | CNY1.120 (CNY1.2656) |
| 5000+ | CNY0.970 (CNY1.0961) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMBJ150A-E3/52Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3373191RL
Cut Tape3373191
Product RangeTRANSZORB SMBJ Series
Technical Datasheet
Product RangeTRANSZORB SMBJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage150V
Clamping Voltage Max243V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage167V
Maximum Breakdown Voltage185V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
SMBJ150A-E3/52 is a surface-mount TRANSZORB® transient voltage suppressor. Typical applications include use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, and signal lines of sensor units for consumer, computer, industrial, and telecommunication.
- Low profile package, ideal for automated placement
- Glass passivated chip junction
- 600W peak pulse power capability with a 10/1000μs waveform, repetitive rate (duty cycle): 0.01%
- Excellent clamping capability, very fast response time, low incremental surge resistance
- Breakdown N voltage range from 167 to 185V (TA = 25°C, at IT), 1.0mA test current (TA = 25°C)
- 150V stand off voltage (TA = 25°C), 1.0μA maximum reverse leakage at VWM ID (TA = 25°C)
- 2.5A maximum peak pulse surge current (TA = 25°C), 243V maximum clamping voltage at IPPM (TA = 25°C)
- 0.108%/°C maximum temperature coefficient of VBR (TA = 25°C)
- SMB (DO-214AA) package, operating junction temperature range- from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
TRANSZORB SMBJ Series
Reverse Standoff Voltage
150V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
167V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
243V
No. of Pins
2Pins
Maximum Breakdown Voltage
185V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMBJ150A-E3/52
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
