Print Page
3,697 In Stock
Need more?
3,697 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.140 | CNY15.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.140 (CNY3.5482) |
| 10+ | CNY2.120 (CNY2.3956) |
| 100+ | CNY1.410 (CNY1.5933) |
| 500+ | CNY1.110 (CNY1.2543) |
| 1000+ | CNY0.831 (CNY0.939) |
| 5000+ | CNY0.664 (CNY0.7503) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMAJ6.0A-E3/5ACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2889221RL
Cut Tape2889221
Product RangeTRANSZORB
Technical Datasheet
Product RangeTRANSZORB
TVS PolarityUnidirectional
Reverse Standoff Voltage6V
Clamping Voltage Max10.3V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage6.67V
Maximum Breakdown Voltage7.37V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB
Reverse Standoff Voltage
6V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
6.67V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
10.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.37V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMAJ6.0A-E3/5A
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

