Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMAJ5.0A-E3/5A.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3103327
Product RangeTRANSZORB SMAJ Series
Your Part Number
7,501 In Stock
7,500 more incoming. You can reserve stock now
7,501 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.120 (CNY3.5256) |
| 25+ | CNY2.250 (CNY2.5425) |
| 100+ | CNY1.450 (CNY1.6385) |
| 250+ | CNY1.350 (CNY1.5255) |
| 500+ | CNY1.250 (CNY1.4125) |
| 1000+ | CNY1.090 (CNY1.2317) |
| 2500+ | CNY1.020 (CNY1.1526) |
| 5000+ | CNY0.974 (CNY1.1006) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.12 (CNY3.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMAJ5.0A-E3/5A.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3103327
Product RangeTRANSZORB SMAJ Series
Technical Datasheet
Product RangeTRANSZORB SMAJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9.2V
Diode Case StyleDO-214AC (SMA)
Maximum Breakdown Voltage7.07V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB SMAJ Series
Reverse Standoff Voltage
5V
Diode Case Style
DO-214AC (SMA)
Peak Pulse Power Dissipation
400W
Qualification
-
TVS Polarity
Unidirectional
Clamping Voltage Max
9.2V
Maximum Breakdown Voltage
7.07V
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SMAJ5.0A-E3/5A.
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107
