Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMAJ16A-E3/61.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2410005
Product RangeTRANSZORB SMAJ Series
Your Part Number
3,613 In Stock
7,200 more incoming. You can reserve stock now
3,613 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.120 (CNY3.5256) |
| 10+ | CNY2.760 (CNY3.1188) |
| 25+ | CNY2.450 (CNY2.7685) |
| 50+ | CNY2.080 (CNY2.3504) |
| 100+ | CNY1.790 (CNY2.0227) |
| 250+ | CNY1.540 (CNY1.7402) |
| 500+ | CNY1.350 (CNY1.5255) |
| 1000+ | CNY1.150 (CNY1.2995) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.12 (CNY3.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMAJ16A-E3/61.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2410005
Product RangeTRANSZORB SMAJ Series
Technical Datasheet
Product RangeTRANSZORB SMAJ Series
TVS PolarityUnidirectional
Clamping Voltage Max26V
Minimum Breakdown Voltage17.8V
Maximum Breakdown Voltage19.7V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Qualification-
Technical Specifications
Product Range
TRANSZORB SMAJ Series
Clamping Voltage Max
26V
Maximum Breakdown Voltage
19.7V
Operating Temperature Max
150°C
TVS Polarity
Unidirectional
Minimum Breakdown Voltage
17.8V
Peak Pulse Power Dissipation
400W
Qualification
-
Technical Docs (2)
Alternatives for SMAJ16A-E3/61.
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000176
