Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMAJ10CA-E3/61.Copy
Manufacturer Standard Lead Time14 weeks
Order Code1837043
Your Part Number
687 In Stock
7,200 more incoming. You can reserve stock now
687 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.160 (CNY4.7008) |
| 10+ | CNY3.690 (CNY4.1697) |
| 25+ | CNY3.270 (CNY3.6951) |
| 50+ | CNY2.780 (CNY3.1414) |
| 100+ | CNY2.380 (CNY2.6894) |
| 250+ | CNY2.060 (CNY2.3278) |
| 500+ | CNY1.800 (CNY2.034) |
| 1000+ | CNY1.530 (CNY1.7289) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.16 (CNY4.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMAJ10CA-E3/61.Copy
Manufacturer Standard Lead Time14 weeks
Order Code1837043
Technical Datasheet
TVS PolarityBidirectional
Reverse Standoff Voltage10V
Clamping Voltage Max17V
Peak Pulse Power Dissipation400W
Diode MountingSurface Mount
Qualification-
Technical Specifications
TVS Polarity
Bidirectional
Clamping Voltage Max
17V
Diode Mounting
Surface Mount
Reverse Standoff Voltage
10V
Peak Pulse Power Dissipation
400W
Qualification
-
Alternatives for SMAJ10CA-E3/61.
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000117
