Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMA6F75A-M3/HCopy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel3818692RL
Cut Tape3818692
Product RangeTRANSZORB eSMP SMA6F Series
Your Part Number
6,502 In Stock
Need more?
6,502 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.790 | CNY23.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.790 (CNY5.4127) |
| 10+ | CNY2.960 (CNY3.3448) |
| 100+ | CNY1.900 (CNY2.147) |
| 500+ | CNY1.520 (CNY1.7176) |
| 1000+ | CNY1.110 (CNY1.2543) |
| 5000+ | CNY0.988 (CNY1.1164) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMA6F75A-M3/HCopy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel3818692RL
Cut Tape3818692
Product RangeTRANSZORB eSMP SMA6F Series
Technical Datasheet
Product RangeTRANSZORB eSMP SMA6F Series
TVS PolarityUnidirectional
Reverse Standoff Voltage75V
Clamping Voltage Max156V
Diode Case StyleDO-221AC
No. of Pins2Pins
Minimum Breakdown Voltage83.3V
Maximum Breakdown Voltage92.1V
Peak Pulse Power Dissipation4kW
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB eSMP SMA6F Series
Reverse Standoff Voltage
75V
Diode Case Style
DO-221AC
Minimum Breakdown Voltage
83.3V
Peak Pulse Power Dissipation
4kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
156V
No. of Pins
2Pins
Maximum Breakdown Voltage
92.1V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
