Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMA6F12A-M3/6ACopy
Order Code2115325
Product RangeTRANSZORB SMA6F
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.500 (CNY6.215) |
| 10+ | CNY3.400 (CNY3.842) |
| 100+ | CNY2.190 (CNY2.4747) |
| 500+ | CNY1.660 (CNY1.8758) |
| 1000+ | CNY1.260 (CNY1.4238) |
| 5000+ | CNY1.150 (CNY1.2995) |
Price for:Each
Minimum: 5
Multiple: 5
CNY27.50 (CNY31.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMA6F12A-M3/6ACopy
Order Code2115325
Product RangeTRANSZORB SMA6F
Technical Datasheet
Product RangeTRANSZORB SMA6F
TVS PolarityUnidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max23.5V
Diode Case StyleDO-221AC
No. of Pins2Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage14.7V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The TRANSZORB SMA6F series surface-mount Transient Voltage Suppressor Diode ideal for automated placement. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
- Unidirectional
- Excellent clamping capability
- Halogen-free
- -55 to 175°C Operating junction temperature range
Applications
Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
TRANSZORB SMA6F
Reverse Standoff Voltage
12V
Diode Case Style
DO-221AC
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
23.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
14.7V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
