Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSM6T10AHM3_A/HCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3527867RL
Cut Tape3527867
Product RangeTRANSZORB SM6T Series
Your Part Number
5,885 In Stock
Need more?
5,885 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.840 | CNY14.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.840 (CNY3.2092) |
| 10+ | CNY1.910 (CNY2.1583) |
| 100+ | CNY1.580 (CNY1.7854) |
| 750+ | CNY1.360 (CNY1.5368) |
| 1000+ | CNY1.280 (CNY1.4464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSM6T10AHM3_A/HCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3527867RL
Cut Tape3527867
Product RangeTRANSZORB SM6T Series
Technical Datasheet
Product RangeTRANSZORB SM6T Series
TVS PolarityUnidirectional
Reverse Standoff Voltage8.55V
Clamping Voltage Max18.6V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage9.5V
Maximum Breakdown Voltage10.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
TRANSZORB SM6T Series
Reverse Standoff Voltage
8.55V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
9.5V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
18.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
10.5V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00096
